Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2103-3005-S-12Copy
Newark Part No.01AH2626
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 41+ | $5.280 |
| 50+ | $5.020 |
| 100+ | $4.760 |
| 200+ | $4.500 |
| 500+ | $4.240 |
| 1000+ | $3.960 |
Price for:Each
Minimum: 41
Multiple: 41
$216.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2103-3005-S-12Copy
Newark Part No.01AH2626
Technical Datasheet
Standoff MaterialSteel
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length8mm
Overall Length12.76mm
External Width4.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Standoff Type
Hex Male-Female
Overall Length
12.76mm
Product Range
-
Thread Size - Imperial
-
Body Length
8mm
External Width
4.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
