Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1254-2545-AL
Newark Part No.27T7787
Product Range2545-AL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.508 |
| 1000+ | $0.466 |
Price for:Each
Minimum: 527
Multiple: 1
$267.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1254-2545-AL
Newark Part No.27T7787
Product Range2545-AL Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female
Body Length7mm
Overall Length7mm
External Width4.5mm
Product Range2545-AL Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
7mm
External Width
4.5mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
M2.5
Standoff Type
Hex Female
Overall Length
7mm
Product Range
2545-AL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
