Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0904-B-25-ALCopy
Newark Part No.01AH2619
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 500+ | $0.504 |
| 1000+ | $0.459 |
Price for:Each
Minimum: 556
Multiple: 1
$280.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0904-B-25-ALCopy
Newark Part No.01AH2619
Technical Datasheet
Spacer MaterialAluminium
Overall Length5mm
Outer Diameter4.5mm
Inner Diameter2.7mm
Spacer TypeSwage Round
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
4.5mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
5mm
Inner Diameter
2.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
