Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0598-4-NCopy
Newark Part No.27T7722
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 477+ | $1.500 |
| 500+ | $1.370 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 477
Multiple: 1
$715.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0598-4-NCopy
Newark Part No.27T7722
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length9mm
Outer Diameter8mm
Inner Diameter4.3mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
8mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2020)
Overall Length
9mm
Inner Diameter
4.3mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
