Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0533-4-ALCopy
Newark Part No.27T7589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 667+ | $0.416 |
| 1000+ | $0.379 |
Price for:Each
Minimum: 667
Multiple: 1
$277.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0533-4-ALCopy
Newark Part No.27T7589
Technical Datasheet
Spacer MaterialAluminium
Overall Length4mm
Outer Diameter6mm
Inner Diameter4.3mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
6mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2018)
Overall Length
4mm
Inner Diameter
4.3mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
