Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0530-3-SSCopy
Newark Part No.27T7570
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 400+ | $0.778 |
| 500+ | $0.486 |
| 1000+ | $0.476 |
Price for:Each
Minimum: 400
Multiple: 1
$311.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0530-3-SSCopy
Newark Part No.27T7570
Technical Datasheet
Spacer MaterialStainless Steel
Overall Length1mm
Outer Diameter6mm
Inner Diameter3.2mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
6mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
1mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
