Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0504-25-NCopy
Newark Part No.27T7515
Your Part Number
980 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 100+ | $1.230 |
| 500+ | $1.120 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0504-25-NCopy
Newark Part No.27T7515
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length5mm
Outer Diameter4.5mm
Inner Diameter2.7mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
4.5mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
5mm
Inner Diameter
2.7mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
