Print Page
8368-1032-A-24
Handle, Oval, Internal Thread, Black Anodize, 1.5 ", 38.1 mm, 0.625 ", 15.875 mm, 4 ", 101.6 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAF ELECTRONIC HARDWARE |
|---|---|
| Manufacturer Part No | 8368-1032-A-24Copy |
| Newark Part No. | 27T9026 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.090 |
| 5+ | $9.580 |
| 10+ | $9.480 |
| 25+ | $9.370 |
| 50+ | $9.180 |
| 100+ | $9.000 |
| 250+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$11.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAF ELECTRONIC HARDWARE |
|---|---|
| Manufacturer Part No | 8368-1032-A-24Copy |
| Newark Part No. | 27T9026 |
| Technical Datasheet | |
| External Height - Imperial | 1.5" |
| External Height - Metric | 38.1mm |
| External Diameter - Imperial | 0.625" |
| External Diameter - Metric | 15.875mm |
| External Width - Imperial | 4" |
| External Width - Metric | 101.6mm |
| Handle Material | Aluminum |
| Handle Type | Equipment |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 8368-1032-A-24 is a black internal thread Oval Handle made of aluminium with anodize finish.
Applications
Industrial
Technical Specifications
| External Height - Imperial | 1.5" |
|---|---|
| External Diameter - Imperial | 0.625" |
| External Width - Imperial | 4" |
| Handle Material | Aluminum |
| Product Range | - |
| External Height - Metric | 38.1mm |
|---|---|
| External Diameter - Metric | 15.875mm |
| External Width - Metric | 101.6mm |
| Handle Type | Equipment |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
