Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8358-1032-A-24Copy
Newark Part No.27T9023
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 100+ | $9.320 |
| 500+ | $8.880 |
| 1000+ | $8.390 |
Price for:Each
Minimum: 22
Multiple: 1
$221.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8358-1032-A-24Copy
Newark Part No.27T9023
Technical Datasheet
External Height - Imperial1.28"
External Height - Metric32.54mm
External Diameter - Imperial0.625"
External Diameter - Metric15.875mm
External Width - Imperial3"
External Width - Metric76.2mm
Handle MaterialAluminum
Handle TypeEquipment
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Imperial
1.28"
External Diameter - Imperial
0.625"
External Width - Imperial
3"
Handle Material
Aluminum
Product Range
-
External Height - Metric
32.54mm
External Diameter - Metric
15.875mm
External Width - Metric
76.2mm
Handle Type
Equipment
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
