Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8216-1032-SSCopy
Newark Part No.01AH3022
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.890 |
| 100+ | $19.360 |
| 500+ | $18.450 |
| 1000+ | $17.430 |
Price for:Each
Minimum: 11
Multiple: 11
$229.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8216-1032-SSCopy
Newark Part No.01AH3022
Technical Datasheet
Fixing Centers101.6mm
Handle MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial10-32
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
101.6mm
Thread Size - Metric
-
Product Range
-
Handle Material
Stainless Steel
Thread Size - Imperial
10-32
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
