Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7127-ALCopy
Newark Part No.27T8991
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.923 |
| 500+ | $0.851 |
| 1000+ | $0.787 |
Price for:Each
Minimum: 371
Multiple: 1
$342.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7127-ALCopy
Newark Part No.27T8991
Technical Datasheet
Screw Head StyleRound Head
Thread Size - Imperial6-32
Screw Length0.5"
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Screw Head Style
Round Head
Screw Length
0.5"
Product Range
-
Thread Size - Imperial
6-32
Fastener Material
Aluminium
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
