Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7107-SSCopy
Newark Part No.27T8960
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 97+ | $4.110 |
| 100+ | $3.620 |
| 500+ | $3.330 |
| 1000+ | $3.090 |
Price for:Each
Minimum: 97
Multiple: 1
$398.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7107-SSCopy
Newark Part No.27T8960
Technical Datasheet
Screw Head StyleRound Washer Face
Thread Size - Imperial8-32
Screw Length0.5"
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7107-SS is a 8-32 x 0.5-inch washer face Thumb Screw made of stainless steel.
Applications
Industrial
Technical Specifications
Screw Head Style
Round Washer Face
Screw Length
0.5"
Product Range
-
Thread Size - Imperial
8-32
Fastener Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
