Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4539-632-SS
Newark Part No.27T8926
Product Range632-SS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.160 |
| 500+ | $2.020 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 157
Multiple: 1
$339.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4539-632-SS
Newark Part No.27T8926
Product Range632-SS Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length20.65mm
Overall Length27mm
External Width6.35mm
Product Range632-SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
6-32
Body Length
20.65mm
External Width
6.35mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
27mm
Product Range
632-SS Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability