Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4538-440-AL-7Copy
Newark Part No.27T8915
Product Range440-AL-7 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 477+ | $0.696 |
| 500+ | $0.649 |
| 1000+ | $0.599 |
Price for:Each
Minimum: 477
Multiple: 1
$331.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4538-440-AL-7Copy
Newark Part No.27T8915
Product Range440-AL-7 Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length19.05mm
Overall Length23.81mm
External Width6.35mm
Product Range440-AL-7 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4538-440-AL-7 is a 4-40 male to female Hex Standoff made of aluminium with clear Iridite finish. It is used for printed circuit board mounting.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
19.05mm
External Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
23.81mm
Product Range
440-AL-7 Series
Technical Docs (1)
Alternatives for 4538-440-AL-7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
