Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No3015-B-256-BCopy
Newark Part No.01AH2850
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.341 |
| 25+ | $0.328 |
| 50+ | $0.314 |
| 100+ | $0.301 |
| 250+ | $0.280 |
| 500+ | $0.258 |
| 1000+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No3015-B-256-BCopy
Newark Part No.01AH2850
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial2-56 UNC
Standoff TypeSwage Round Female
Body Length3.18mm
Overall Length5.85mm
External Width3.97mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
2-56 UNC
Body Length
3.18mm
External Width
3.97mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Swage Round Female
Overall Length
5.85mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
