Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2838-832-SCopy
Newark Part No.09X6167
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 11+ | $19.540 |
| 20+ | $18.790 |
| 50+ | $18.030 |
| 100+ | $17.170 |
Price for:Each
Minimum: 11
Multiple: 11
$214.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2838-832-SCopy
Newark Part No.09X6167
Technical Datasheet
Standoff MaterialSteel
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeSquare Female-Female
Body Length-
Overall Length101.6mm
External Width15.88mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
8-32
Body Length
-
External Width
15.88mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Square Female-Female
Overall Length
101.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
