Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2704-1032-SCopy
Newark Part No.65T9872
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 21+ | $12.350 |
| 50+ | $11.610 |
| 100+ | $10.990 |
| 200+ | $10.110 |
Price for:Each
Minimum: 21
Multiple: 21
$259.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2704-1032-SCopy
Newark Part No.65T9872
Technical Datasheet
Standoff MaterialSteel
Thread Size - Metric-
Thread Size - Imperial10-32
Standoff TypeSquare Female-Female
Body Length-
Overall Length101.6mm
External Width9.53mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
10-32
Body Length
-
External Width
9.53mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Square Female-Female
Overall Length
101.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
