Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2341-2520-AL
Newark Part No.66T9888
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 100+ | $9.420 |
| 500+ | $8.380 |
| 1000+ | $7.990 |
Price for:Each
Minimum: 24
Multiple: 1
$249.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2341-2520-AL
Newark Part No.66T9888
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial1/4-20
Standoff TypeHex Female-Female
Body Length-
Overall Length101.6mm
External Width12.7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
1/4-20
Body Length
-
External Width
12.7mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
101.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate