Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2238-1032-SS-0Copy
Newark Part No.53K7609
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 100+ | $13.680 |
| 500+ | $12.730 |
| 1000+ | $11.740 |
Price for:Each
Minimum: 26
Multiple: 1
$405.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2238-1032-SS-0Copy
Newark Part No.53K7609
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial10-32
Standoff TypeHex Female-Female
Body Length-
Overall Length12.7mm
External Width9.53mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
10-32
Body Length
-
External Width
9.53mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
