Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1634T-440-AL-7Copy
Newark Part No.44Y3521
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.328 |
| 1000+ | $0.312 |
Price for:Each
Minimum: 625
Multiple: 1
$205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1634T-440-AL-7Copy
Newark Part No.44Y3521
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeRound Female-Female
Body Length-
Overall Length8.73mm
External Width4.76mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
-
External Width
4.76mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Round Female-Female
Overall Length
8.73mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
