Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1601-256-NCopy
Newark Part No.56W4460
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 100+ | $10.860 |
| 500+ | $10.110 |
| 1000+ | $9.340 |
Price for:Each
Minimum: 59
Multiple: 59
$723.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1601-256-NCopy
Newark Part No.56W4460
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - Metric2-56
Thread Size - Imperial-
Standoff TypeRound Female-Female
Body Length-
Overall Length4.76mm
External Width3.18mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
-
External Width
3.18mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
2-56
Standoff Type
Round Female-Female
Overall Length
4.76mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
