Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1334-8-SSCopy
Newark Part No.74T7515
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 100+ | $6.180 |
| 500+ | $5.690 |
| 1000+ | $5.240 |
Price for:Each
Minimum: 54
Multiple: 1
$357.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1334-8-SSCopy
Newark Part No.74T7515
Technical Datasheet
Spacer MaterialStainless Steel
Overall Length9.53mm
Outer Diameter6.35mm
Inner Diameter4.22mm
Spacer TypeHex
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
6.35mm
Spacer Type
Hex
SVHC
No SVHC (04-Feb-2026)
Overall Length
9.53mm
Inner Diameter
4.22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
