Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1264-38-S-12Copy
Newark Part No.92T9449
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
| 20+ | $11.880 |
| 50+ | $11.200 |
| 100+ | $10.450 |
Price for:Each
Minimum: 16
Multiple: 1
$200.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1264-38-S-12Copy
Newark Part No.92T9449
Technical Datasheet
Spacer MaterialSteel
Overall Length31.75mm
Outer Diameter15.88mm
Inner Diameter9.65mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Steel
Outer Diameter
15.88mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
31.75mm
Inner Diameter
9.65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
