Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1250-31-N
Newark Part No.51Y4861
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 100+ | $8.240 |
| 500+ | $7.560 |
| 1000+ | $6.950 |
Price for:Each
Minimum: 42
Multiple: 1
$379.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1250-31-N
Newark Part No.51Y4861
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length9.53mm
Outer Diameter15.88mm
Inner Diameter8mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Outer Diameter
15.88mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
9.53mm
Inner Diameter
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
