Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1229-25-AL-7
Newark Part No.43W4314
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $5.920 |
| 50+ | $5.580 |
| 100+ | $5.210 |
Price for:Each
Minimum: 30
Multiple: 1
$177.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1229-25-AL-7
Newark Part No.43W4314
Technical Datasheet
Spacer MaterialAluminium
Overall Length25.4mm
Outer Diameter12.7mm
Inner Diameter6.4mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
12.7mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
25.4mm
Inner Diameter
6.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate