Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1213-12-AL
Newark Part No.53X8948
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 100+ | $6.020 |
| 500+ | $5.160 |
| 1000+ | $4.790 |
Price for:Each
Minimum: 63
Multiple: 1
$431.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1213-12-AL
Newark Part No.53X8948
Technical Datasheet
Spacer MaterialAluminium
Overall Length49.21mm
Outer Diameter9.53mm
Inner Diameter5.54mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
9.53mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
49.21mm
Inner Diameter
5.54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate