Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1122A-4-SSCopy
Newark Part No.17W5806
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 64+ | $5.670 |
| 100+ | $2.960 |
| 500+ | $2.710 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 64
Multiple: 64
$362.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1122A-4-SSCopy
Newark Part No.17W5806
Technical Datasheet
Spacer MaterialStainless Steel
Overall Length2.38mm
Outer Diameter6.35mm
Inner Diameter2.92mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
2.38mm
Inner Diameter
2.92mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
