Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1108-4-PHCopy
Newark Part No.82T9948
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 162+ | $1.840 |
| 500+ | $1.670 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 162
Multiple: 162
$298.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Phenolic
Outer Diameter
4.76mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
4.76mm
Inner Diameter
2.92mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
