Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No0819-S-5
Newark Part No.24W1080
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 20+ | $9.940 |
| 50+ | $9.370 |
| 100+ | $8.740 |
Price for:Each
Minimum: 18
Multiple: 1
$189.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No0819-S-5
Newark Part No.24W1080
Technical Datasheet
Screw Head StylePan Head Slotted
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Length4.76mm
Fastener MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Screw Head Style
Pan Head Slotted
Thread Size - Imperial
4-40
Fastener Material
Steel
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Screw Length
4.76mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate