
| Quantity | Price |
|---|---|
| 1+ | $190.440 |
Product Information
Product Overview
Unbalanced to Balanced Line Combiner The TX-LC2 is the ideal choice in installations requiring the active, isolated mixing of two unbalanced line-level audio sources to feed a balanced (or unbalanced) audio line. The input circuits are high-impedance, line-level (-10 dBV) and are isolated from each other. Therefore the modules may be used to bridge an unbalanced stereo source without affecting the stereo separation. The output from the TX-LC2 is a mono mix of the stereo signal. Gain of the combined signals is adjustable from -10 to +10 dB (rel. +4 dBu output). The TX-LC2 may also be used to mix two separate sources into a single output. The mixing circuit in the module is an active summing amplifier. The output driver provides a 150 O balanced source to drive high or low impedance, balanced or unbalanced lines. The TX-LC2 is operated from a 24 Vdc power supply, and with reduced headroom it may be operated from a 12 Vdc power supply. The input connectors make connection of the TX-LC2 easy. The broad gain range makes the TX-LC2 ideally suited to any installation where a balanced mono signal is needed from a stereo unbalanced source, particularly low-output consumer products such as certain televisions. Use the TX-LC2 individually, or combine it with other RDL modules.
- Mix 2 Unbalanced Audio Signals to Mono Balanced
- Combine Stereo Into Mono with Balanced Output
- Output Gain Trim
- Isolation Between Inputs
- Unbalanced to Balanced Conversion
- High-Quality Audio
Technical Specifications
-
No SVHC (19-Jan-2021)
Hardwired
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
