Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIO DESIGN LABS
Manufacturer Part NoTX-AT1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26W3703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.760 |
Price for:Each
Minimum: 1
Multiple: 1
$173.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoTX-AT1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26W3703
Technical Datasheet
Product Range-
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
Audio Isolation Transformer - 600 O 1:1 Features: Studio Quality Bifilar Audio Transformer Terminal Block Transformer Connections Galvanic Isolation with 1:1 Transformer Coupling Transformer to Drive 600 Ohm Line Convenience of RDLr TXsT Frequency Response: 20 Hz to 20 kHz (+/- 0.1 dB) THD: 0.001% (Typ. 1 kHz, +4 dBu input) Input / Output Level: +4 dBu, +22 dBu max. CMRR: <gt/> 85 dB (balanced input, 50 to 60 Hz)
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
