Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.330 |
Price for:Each
Minimum: 1
Multiple: 1
$73.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoTX-1A
Newark Part No.88C7388
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Provides transformer isolation between balanced line and unbalanced input Trim pot attenuation adjusts output from 4~24dB below input Input may be 10Kohm bridging or 600ohm terminated Frequency response: 20Hz~20KHz THD: Passive device requires no power
- Mic input: 5K
- Line input: 500K
- Activation response: 5ms
- Release delay: 70~26antone) 150-Line (Pantone) CAT47 Normal0ms
- Relay contacts: DPDT, 2A
- Power requirement: 24~33VDC, 30mA ground referenced
Applications
Power Management
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
