Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoSTM-2
Newark Part No.88C7114
Product RangeStick-On Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.180 |
Price for:Each
Minimum: 1
Multiple: 1
$282.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoSTM-2
Newark Part No.88C7114
Product RangeStick-On Series
Technical Datasheet
Product RangeStick-On Series
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
Microphone Preamplifier The STM-2 is a low-noise microphone preamp designed for use in commercial sound, broadcast, and recording. The STM-2 is very flexible, with gain adjustment from 35 to 65 dB, two balanced or unbalanced outputs, and available phantom supply input. Its ultra-low distortion and low-noise performance make it the best choice, even when larger preamps could be used. The STM-2 supply input is single ended and operates from 24 VDC. Operation from 12 VDC is possible with a 6 dB reduction in headroom. Each output drives high or low impedance loads.
- Audio Distribution with up to 3 Outputs
- Balanced or Unbalanced Input and Outputs
- Bridge an Audio Line for Local Distribution
- Distribution with Impedance Conversion
- Distribution with Gain or Loss
- Inputs and Outputs RF-Protected
- 1x3 Mono or Use Two Units for Stereo
- RDLr SupplyFlexT Power Input Configuration
Applications
Audio
Technical Specifications
Product Range
Stick-On Series
SVHC
No SVHC (19-Jan-2021)
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate