The RU-NL4 modules are Dante audio network interface products compatible with line-level audio equipment inputs. These modules are designed to be mounted in equipment racks, closets, conference tables and on shelves or backboards in commercial/industrial installations. The RU-NL4 is a high quality converter that provides professional line-level outputs from four Dante network audio channels. Each output provides +4 dBu balanced for a network digital audio level of -18 dBFS. The professional output directly interfaces with other professional and commercial equipment without the need for additional gain. Crosstalk is below the noise floor between all outputs across the entire audio spectrum. The noise floor is better than 80 dB below operating level with greater than 18 dB of headroom.
- Digital Audio Ethernet Protocol:Dante
- Transmission Rate: 100 Mbps
- Sample Rates Supported:44.1 kHz, 48 kHz (default)
- Bit Depth Supported:24 bits
- Audio Operating Levels:-18 dBFS = +4 dBu
- Outputs (4):Balanced, detachable terminal block
- Output Level:+4 dBu (nominal)
- Output Impedance:150 O balanced; 75 O unbalanced
- Frequency Response:20 Hz to 20 kHz (± 0.5 dB)
- THD+N: 18 dB
- Indicators (9):Power In (1); Audio Signal LEDs (4), Network Sys and Sync (2), Ethernet Link and Speed (2)
- Power Connections (2):Power Jack; Detachable Terminal Block
- Ambient Operating Environment:0° C to 40° C
- Power Requirement:24 Vdc @ 110 mA.
- Dimensions:5.8" x 1.7" x 5.2"
- Weight:1.316 lbs.