Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIO DESIGN LABS
Manufacturer Part NoRU-NFDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y7518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,014.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1,014.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoRU-NFDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y7518
Technical Datasheet
Product Range-
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
The RU-NFD modules are Dante audio network interface products compatible with RDL Format-A twisted pair products. These modules are designed to be mounted in equipment racks, closets, conference tables and on shelves or backboards in commercial/industrial installations. The RU-NFD is an RDL Format-A sender/distributor that connects to a Dante-enabled network. It converts three Dante audio channels to RDL Format-A. Each network channel corresponds to Pair A, B or C of the Format-A outputs. The unit converts a fourth Dante audio channel to a balanced line-level AUX output.
- Digital Audio Ethernet Protocol:Dante
- Transmission Rate: 100 Mbps
- Sample Rates Supported:44.1 kHz, 48 kHz (default)
- Bit Depth Supported:24 bits
- Audio Operating Levels:-18 dBFS = +4 dBu
- Format-A OutputsRDL Format-A RJ45 (3)
- Format-A Signal Pairs Used (3):A, B, C (each Format-A output)
- Frequency Response:20 Hz to 20 kHz (± 0.75 dB)
- THD+N: 18 dB
- AUX Output
- Output:Balanced, detachable terminal block
- Output Level:+4 dBu (nominal)
- Output Impedance:150 O balanced; 75 O unbalanced
- Frequency Response:20 Hz to 20 kHz (± 0.5 dB)
- THD+N: 18 dB
- Indicators (12):Power In (1); Power Out (3); Audio Signal LEDs (4), Network Sys and Sync (2), Ethernet Link and Speed (2)
- Power Connections (2):Power Jack; Detachable Terminal Block
- Ambient Operating Environment:0° C to 40° C
- Power Requirement:24 Vdc @ 120 mA plus connected loads.
- Dimensions:5.8" x 1.7" x 5.2"
- Weight:1.345 lbs.
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
