Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIO DESIGN LABS
Manufacturer Part NoDB-PSP1A
Newark Part No.62AC4228
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $348.260 |
Price for:Each
Minimum: 1
Multiple: 1
$348.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoDB-PSP1A
Newark Part No.62AC4228
Product RangeD Series
Technical Datasheet
Supply Voltage VAC24V
Frequency Response Min150Hz
Frequency Response Max20kHz
External Height4.13"
External Width1.7"
External Depth2.05"
Product RangeD Series
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Exceptional Audio Quality for Ultra-Compact Size
- 2 Watt RMS Audio Amplifier
- Compressor/Limiter Prevents Clipping
- Connects to Format-A Sender using Twisted-Pair Cable
- Powered from RDL Twisted Pair Format-A Sender
- Front-Panel Gain Adjustment
- Acoustically Optimized Decora Enclosure
- Fidelity Comparable to Larger Drivers
- Hemispherical Dispersion Mounted In Wall or Flat Surface
Technical Specifications
Supply Voltage VAC
24V
Frequency Response Max
20kHz
External Width
1.7"
Product Range
D Series
SVHC
No SVHC (19-Jan-2021)
Frequency Response Min
150Hz
External Height
4.13"
External Depth
2.05"
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
