Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR415620000
Newark Part No.18AC7536
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,043.680 |
| 50+ | $883.870 |
| 100+ | $825.160 |
| 250+ | $772.980 |
| 500+ | $733.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,043.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR415620000
Newark Part No.18AC7536
Technical Datasheet
RF Attenuator Interface Type4.3/10 Plug to 4.3/10 Jack
Attenuation20dB
Frequency RangeDC to 6GHz
Input Power15W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
RF Attenuator Interface Type
4.3/10 Plug to 4.3/10 Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (27-Jun-2024)
Attenuation
20dB
Input Power
15W
Attenuator Body Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate