Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR411806124.Copy
Newark Part No.97K9365
Product RangeRadiall - SMA Attenuators
Your Part Number
29 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.420 |
| 50+ | $88.370 |
| 100+ | $82.110 |
| 250+ | $76.550 |
| 500+ | $72.370 |
Price for:Each
Minimum: 1
Multiple: 1
$105.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR411806124.Copy
Newark Part No.97K9365
Product RangeRadiall - SMA Attenuators
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation6dB
Frequency RangeDC to 6GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Contact MaterialBrass, Beryllium Copper
Operating Temperature Range-40°C to +85°C
Connector TypeIntra Series Coaxial
Frequency Max6GHz
Connector MountingCable Mount
Product RangeRadiall - SMA Attenuators
SVHCLead (04-Feb-2026)
Product Overview
The R411806124. is a 6GHz 6dB SMA Attenuator with gold over nickel plated beryllium copper female center contact, gold over nickel plated brass male center contact and nickel-plated brass body. This attenuator has PTFE insulation, cable mounting, thick film resistor, sub miniature coaxial connectors, screw-on coupling and high RF performance.
- Wide hermetically sealed range
- Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
- 50Ω Nominal impedance
- 100W Peak power
- 1W Average power
- -40 to 85°C Temperature range
Applications
Communications & Networking, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Connector Type
Intra Series Coaxial
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Attenuation
6dB
Input Power
1W
Attenuator Body Material
Brass
Operating Temperature Range
-40°C to +85°C
Frequency Max
6GHz
Product Range
Radiall - SMA Attenuators
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate