Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $737.120 |
| 50+ | $617.920 |
| 100+ | $574.130 |
| 250+ | $535.200 |
| 500+ | $506.010 |
Price for:Each
Minimum: 1
Multiple: 1
$737.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR404754000Copy
Newark Part No.56Y0065
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Frequency Max6GHz
Operating Frequency Max6GHz
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Operating Frequency Max
6GHz
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Operating Frequency Min
-
Frequency Max
6GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
