Print Page
3,797 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.980 |
| 10+ | $47.400 |
| 25+ | $45.160 |
| 50+ | $43.430 |
| 100+ | $41.020 |
| 250+ | $37.400 |
Price for:Each
Minimum: 1
Multiple: 1
$49.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR317580000Copy
Newark Part No.14J8012
Product RangeSHV
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPanel Mount
Product RangeSHV
SVHCLead (04-Feb-2026)
Product Overview
The R317580000 from Radiall is a straight SHV bulkhead sealed receptacle connector. SHV connector provides electrical performance of DC to 2GHz and 50 ohm impedance.
- Brass with nickel plated body
- Brass with gold plated centre contact
- Polytetrafluoroethylene insulator
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
SHV
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

