Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR316072000Copy
Newark Part No.97K9344
Product RangeBNC-HT/MHV
Your Part Number
1,639 In Stock
Need more?
26 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1613 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.440 |
| 10+ | $26.020 |
| 25+ | $24.790 |
| 50+ | $23.840 |
| 100+ | $22.520 |
| 250+ | $20.530 |
Price for:Each
Minimum: 1
Multiple: 1
$27.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR316072000Copy
Newark Part No.97K9344
Product RangeBNC-HT/MHV
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141
Contact Material-
Contact PlatingSilver Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product RangeBNC-HT/MHV
SVHCLead (04-Feb-2026)
Product Overview
The R316072000 is a crimp BNC HT Straight Plug for use with KX15, RG141 and RG58 RF coaxial cables. It has nickel-plated body with silver-plated centre contact.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG141
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
2GHz
Product Range
BNC-HT/MHV
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
