Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR284C0351054Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50M4849
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $77.640 |
| 50+ | $65.080 |
| 100+ | $60.470 |
| 250+ | $56.370 |
| 500+ | $53.300 |
Price for:Each
Minimum: 1
Multiple: 1
$77.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351054Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50M4849
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.28ft
Coaxial Cable Type
RG316
Connector Type B
SMA Plug, 50ohm
Jacket Color
Brown
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for R284C0351054
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
