Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR284C0351008
Newark Part No.50M4806
Your Part Number
Technical Datasheet
117 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.440 |
| 10+ | $46.290 |
| 25+ | $44.340 |
| 50+ | $42.580 |
| 100+ | $40.630 |
| 250+ | $37.310 |
Price for:Each
Minimum: 1
Multiple: 1
$48.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351008
Newark Part No.50M4806
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeRG58
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351008 is a 5m RG58 RF/Coaxial Cable Assembly with crimp type BNC straight plugs and black jacket. It features 2.84dB maximum at 1GHz and 20°C insertion loss, 15mm recommended minimum bend radius and 100 cycles life.
- 5000MΩ Minimum insulation resistance
- 500Veff Maximum voltage rating
- -35 to 70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
5m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
16.4ft
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351008
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate