Print Page
Image is for illustrative purposes only. Please refer to product description.
948 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 50+ | $16.040 |
| 100+ | $14.950 |
| 250+ | $13.990 |
| 500+ | $13.260 |
Price for:Each
Minimum: 1
Multiple: 1
$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR143812000
Newark Part No.97K9298
Technical Datasheet
Accessory TypeCap with Chain
For Use WithTNC Connector
Connector Body MaterialBrass Body
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R143812000 is a male TNC Dust Cap with chain, TNC series, with nickel-plated brass body and silicone rubber gasket for use with standard TNC connectors.
- Screw-on equivalent to BNC bayonet series
- Good RF performance
- Long life and high strength
- Meets MIL-C-39012/MIL STD 348A/313, IEC 60169-17 and CECC 22200 standards
- -65 to 165°C Temperature rating
Applications
Avionics, Defence, Military & Aerospace, Communications & Networking
Technical Specifications
Accessory Type
Cap with Chain
Connector Body Material
Brass Body
SVHC
Lead (27-Jun-2024)
For Use With
TNC Connector
Product Range
-
Technical Docs (2)
Alternatives for R143812000
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate