Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.750 |
| 50+ | $23.260 |
| 100+ | $21.610 |
| 250+ | $20.150 |
| 500+ | $19.050 |
Price for:Each
Minimum: 1
Multiple: 1
$27.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR124326003WCopy
Newark Part No.56Y0060
Product RangeSMA-COM
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeKS1, RG405
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product RangeSMA-COM
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
SMA-COM
Coaxial Termination
Crimp
Coaxial Cable Type
KS1, RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

