Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $318.320 |
Price for:Each
Minimum: 1
Multiple: 1
$318.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No760232Copy
Newark Part No.42AH2737
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial17.52"
External Height - Metric445mm
External Width - Imperial20.47"
External Width - Metric520mm
External Depth - Imperial12.2"
External Depth - Metric310mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bag Type
Tool
External Height - Imperial
17.52"
External Width - Imperial
20.47"
External Depth - Imperial
12.2"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
445mm
External Width - Metric
520mm
External Depth - Metric
310mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
