Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.290 |
| 5+ | $59.270 |
| 10+ | $56.910 |
| 25+ | $54.230 |
| 50+ | $50.880 |
| 100+ | $48.200 |
Price for:Each
Minimum: 1
Multiple: 1
$63.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No143608 PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AC8761
Product RangeCarryLite
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate), PP (Polypropylene)
Box ColourBlue
External Height - Imperial3.11"
External Height - Metric79mm
External Width - Imperial13.27"
External Width - Metric337mm
External Depth - Imperial10.94"
External Depth - Metric278mm
Product RangeCarryLite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
79mm
External Width - Metric
337mm
External Depth - Metric
278mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PC (Polycarbonate), PP (Polypropylene)
External Height - Imperial
3.11"
External Width - Imperial
13.27"
External Depth - Imperial
10.94"
Product Range
CarryLite
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

