Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No142878Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK0117
Product RangeCarryLite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 3+ | $96.440 |
| 6+ | $91.400 |
| 15+ | $88.830 |
Price for:Each
Minimum: 3
Multiple: 3
$289.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No142878Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK0117
Product RangeCarryLite Series
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate), PP (Polypropylene)
Box ColourTransparent, Blue
External Height - Imperial3.2"
External Height - Metric81mm
External Width - Imperial16.3"
External Width - Metric413mm
External Depth - Imperial13"
External Depth - Metric330mm
Product RangeCarryLite Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent, Blue
External Height - Metric
81mm
External Width - Metric
413mm
External Depth - Metric
330mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PC (Polycarbonate), PP (Polypropylene)
External Height - Imperial
3.2"
External Width - Imperial
16.3"
External Depth - Imperial
13"
Product Range
CarryLite Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
