Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No139977
Newark Part No.30AK0085
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
139977 is a tool case basic XL - 66. This is a tool case with 66 elastic tool pouches and a tray to partition the bottom. Contains 21 tool pouches on the lid of the tray plus 2 inserts (80cm high) in the tray. Also features a double-sided tool panel with 28+17 tool pouches. Carrying capacity 25Kg.
- Size (HxWxD) is 16.14inch x 19.09inch x 8.46inch
- Color is black
Technical Specifications
Carrying Case Material
-
External Width
485mm
Product Range
-
External Height
410mm
External Depth
215mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate