Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.640 |
| 10+ | $84.170 |
Price for:Each
Minimum: 1
Multiple: 1
$85.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No138345Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06W0644
Product RangeBoxxser
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate)
Box ColourBlue
External Height - Imperial2.17"
External Height - Metric55mm
External Width - Imperial13.94"
External Width - Metric354mm
External Depth - Imperial12.72"
External Depth - Metric323mm
Product RangeBoxxser
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
55mm
External Width - Metric
354mm
External Depth - Metric
323mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PC (Polycarbonate)
External Height - Imperial
2.17"
External Width - Imperial
13.94"
External Depth - Imperial
12.72"
Product Range
Boxxser
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

